Similar

PSA25LS-050 | |
|---|---|
DigiKey Part Number | PSA25LS-050-ND |
Manufacturer | |
Manufacturer Product Number | PSA25LS-050 |
Description | AC/DC CONVERTER 5V 25W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 70% | |
Operating Temperature | 0°C ~ 40°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.48" W x 1.14" H (91.5mm x 63.0mm x 29.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | Yes |


