Direct
Similar

PSA25LS-033 | |
|---|---|
DigiKey Part Number | PSA25LS-033-ND |
Manufacturer | |
Manufacturer Product Number | PSA25LS-033 |
Description | AC/DC CONVERTER 3.3V 16W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 70% |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.60" L x 2.48" W x 1.14" H (91.5mm x 63.0mm x 29.0mm) |
Voltage - Output 1 3.3V | Approval Agency CE, cURus, TUV |
Current - Output 1 5 A | Minimum Load Required Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECL25US03-T | XP Power | 0 | ECL25US03-T-ND | 34,34500 € | Direct |
| ECL25US03-S | XP Power | 0 | ECL25US03-S-ND | 49,16688 € | Similar |



