
PSA15R-090PV-R-C2 | |
|---|---|
DigiKey Part Number | PSA15R-090PV-R-C2-ND |
Manufacturer | |
Manufacturer Product Number | PSA15R-090PV-R-C2 |
Description | AC/DC WALL MOUNT ADAPTER 9V 15W |
Customer Reference | |
Detailed Description | 9V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) |
Voltage - Output 9V | Approval Agency CE, C-Tick, cULus, GS |
Current - Output (Max) 1.67A | Weight 0.333 lb (151.05 g) |
Power (Watts) 15 W |


