
PSA15A-480P6-R | |
|---|---|
DigiKey Part Number | 993-PSA15A-480P6-R-ND |
Manufacturer | |
Manufacturer Product Number | PSA15A-480P6-R |
Description | AC/DC WALL MOUNT ADAPTER 48V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) |
Voltage - Output 48V | Approval Agency cULus |
Current - Output (Max) 310mA | Weight 0.32 lb (145.15 g) |
Power (Watts) 15 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 10 | 7,30100 € | 73,01 € |
| 25 | 6,88400 € | 172,10 € |
| 50 | 6,84160 € | 342,08 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |



