
PPL65W-150 | |
|---|---|
DigiKey Part Number | 993-PPL65W-150-ND |
Manufacturer | |
Manufacturer Product Number | PPL65W-150 |
Description | DESKTOP - C8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 37mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Voltage - Output 15V | Approval Agency CE, cUL, cULus, UKCA |
Current - Output (Max) 4.34A | Standard Number 62368-1 |
Power (Watts) 65 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,84492 € | 13.844,92 € |
| Unit Price without VAT: | 13,84492 € |
|---|---|
| Unit Price with VAT: | 16,47545 € |

