
PPL65U-240 | |
|---|---|
DigiKey Part Number | 993-1457-ND |
Manufacturer | |
Manufacturer Product Number | PPL65U-240 |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Not For New Designs | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Voltage - Output 24V | Approval Agency cULus, IEC |
Current - Output (Max) 2.71A | Standard Number 62368-1 |
Power (Watts) 65 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA65U-240A-R | Phihong USA | 0 | 993-AA65U-240A-R-ND | 15,03000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,13000 € | 20,13 € |
| 5 | 18,50400 € | 92,52 € |
| 10 | 17,84800 € | 178,48 € |
| 25 | 17,01560 € | 425,39 € |
| 50 | 16,41200 € | 820,60 € |
| 100 | 15,83010 € | 1.583,01 € |
| 250 | 15,09208 € | 3.773,02 € |
| 500 | 14,55680 € | 7.278,40 € |
| Unit Price without VAT: | 20,13000 € |
|---|---|
| Unit Price with VAT: | 23,95470 € |






