
POEA33U-1ATE-R | |
|---|---|
DigiKey Part Number | 993-POEA33U-1ATE-R-ND |
Manufacturer | |
Manufacturer Product Number | POEA33U-1ATE-R |
Description | IEEE802.3AT 33W POE INJCTR 1PORT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 1 Port Passive Injector 1 Gbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 1 Gbps |
Manufacturer Phihong USA | Features OCP, OVP, SCP |
Packaging Bulk | Operating Temperature -10°C ~ 50°C |
Part Status Active | Efficiency Level VI |
Type Passive Injector | Mounting Type Desktop |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.22" L x 1.79" W x 1.18" H (132.5mm x 45.5mm x 30.0mm) |
Number of Ports 1 | Approval Agency BSMI, CCC, CE, cUL, cULus, EAC, KC, UKCA, UL |
Voltage - Output 55V | Standard Number 62368-1 |
Current - Output 600 mA | Input Connector International AC Clips (Power), RJ45 (Data) |
Power (Watts) - Per Port 33W | Output Connector RJ45 (Data, Power) |
Compliance IEEE802.3at |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,37000 € | 28,37 € |
| 10 | 26,47200 € | 264,72 € |
| 25 | 25,04120 € | 626,03 € |
| 50 | 24,70720 € | 1.235,36 € |
| 100 | 22,89970 € | 2.289,97 € |
| 250 | 22,13708 € | 5.534,27 € |
| Unit Price without VAT: | 28,37000 € |
|---|---|
| Unit Price with VAT: | 33,76030 € |

