56V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POEA30U-560E-R

DigiKey Part Number
993-POEA30U-560E-R-ND
Manufacturer
Manufacturer Product Number
POEA30U-560E-R
Description
POE INJECTOR 56V 30W DESKTOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Type
Passive Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
1
Voltage - Output
56V
Current - Output
536 mA
Power (Watts) - Per Port
30W
Compliance
-
Data Rate
-
Features
OCP, OVP, SCP
Operating Temperature
-10°C ~ 40°C
Efficiency
85%
Mounting Type
Desktop
Size / Dimension
4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm)
Approval Agency
cULus, IEC
Standard Number
60950-1; 62368-1
Input Connector
IEC 320-C14 (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,60000 €23,60 €
1022,12600 €221,26 €
2520,82640 €520,66 €
5020,22420 €1.011,21 €
10019,36360 €1.936,36 €
25018,83008 €4.707,52 €
50017,69608 €8.848,04 €
Manufacturers Standard Package
Unit Price without VAT:23,60000 €
Unit Price with VAT:28,08400 €