
POEA30U-1AT-X-R | |
|---|---|
DigiKey Part Number | 993-POEA30U-1AT-X-R-ND |
Manufacturer | |
Manufacturer Product Number | POEA30U-1AT-X-R |
Description | IEEE802.3AT - POE DESKTOP C14 10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 536 mA | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3at | |
Data Rate | - | |
Features | OCP, OVP, SCP | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | 85% | |
Mounting Type | Desktop | |
Size / Dimension | 4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm) | |
Approval Agency | cULus, IEC | |
Standard Number | 60950-1; 62368-1 | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,64000 € | 36,64 € |
| 10 | 34,19200 € | 341,92 € |
| 25 | 32,35840 € | 808,96 € |
| 50 | 32,04660 € | 1.602,33 € |
| Unit Price without VAT: | 36,64000 € |
|---|---|
| Unit Price with VAT: | 43,60160 € |

