
POE90D-1BTP-R | |
|---|---|
DigiKey Part Number | 993-POE90D-1BTP-R-ND |
Manufacturer | |
Manufacturer Product Number | POE90D-1BTP-R |
Description | IEEE802.3BT, 12.5K, 2.5G, TERMIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 2.5 Gbps Data Rate |
Datasheet | Datasheet |
Category | Compliance IEEE802.3bt |
Manufacturer Phihong USA | Data Rate 2.5 Gbps |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Active | Efficiency 84% |
Type Midspan Injector | Mounting Type Desktop |
Voltage - Input 19.2 ~ 28.8 VAC | Size / Dimension 6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm) |
Number of Ports 1 | Approval Agency CE, UKCA, UL |
Voltage - Output 56V | Standard Number 62368-1 |
Current - Output 1.6 A | Input Connector Terminal Block |
Power (Watts) - Per Port 90W | Output Connector RJ45 (Data, Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 € | 74,96 € |
| 10 | 73,50500 € | 735,05 € |
| Unit Price without VAT: | 74,96000 € |
|---|---|
| Unit Price with VAT: | 89,20240 € |

