Similar

POE75U-1BT-R | |
|---|---|
DigiKey Part Number | 993-POE75U-1BT-R-ND |
Manufacturer | |
Manufacturer Product Number | POE75U-1BT-R |
Description | POE INJECTOR |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 1 Port Midspan Injector 1 Gbps Data Rate |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | - | |
Power (Watts) - Per Port | 75W | |
Compliance | IEEE802.3af, IEEE802.3at, IEEE802.3bt | |
Data Rate | 1 Gbps | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | - | |
Approval Agency | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |


