
POE576U-8BT-R | |
|---|---|
DigiKey Part Number | 993-POE576U-8BT-R-ND |
Manufacturer | |
Manufacturer Product Number | POE576U-8BT-R |
Description | 8 PORT POE MIDSPAN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 8 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Category | Features OCP, OVP, SCP |
Manufacturer Phihong USA | Operating Temperature 0°C ~ 40°C |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Mounting Type Rack Mount |
Type Midspan Injector | Size / Dimension 17.25" L x 8.98" W x 1.75" H (438.0mm x 228.0mm x 44.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cUL, cULus, UL |
Number of Ports 8 | Standard Number 60950-1; 62368-1 |
Voltage - Output 56V | Note AC Power Cord Sold Separately |
Current - Output 1.286 A | Input Connector IEC 320-C14 |
Power (Watts) - Per Port 72W | Output Connector RJ45 (Data, Power) |
Compliance IEEE802.3bt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 436,79981 € | 22.713,59 € |
| Unit Price without VAT: | 436,79981 € |
|---|---|
| Unit Price with VAT: | 519,79177 € |

