56V Power Over Ethernet (POE) 1 Port Extender 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE30S-1ATG-R

DigiKey Part Number
993-1213-ND
Manufacturer
Manufacturer Product Number
POE30S-1ATG-R
Description
POE EXTENDER 30W 56V DESKTOP
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Extender 10/100/1000 Mbps Data Rate
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Obsolete
Type
Extender
Voltage - Input
50 ~ 57V
Number of Ports
1
Voltage - Output
56V
Current - Output
550 mA
Power (Watts) - Per Port
30W
Compliance
IEEE802.3at
Data Rate
10/100/1000 Mbps
Features
OCP, SCP
Operating Temperature
0°C ~ 40°C
Efficiency
75%
Mounting Type
Desktop
Size / Dimension
5.91" L x 2.36" W x 1.06" H (150.0mm x 60.0mm x 27.0mm)
Approval Agency
CE
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1174,81000 €174,81 €
Manufacturers Standard Package
Unit Price without VAT:174,81000 €
Unit Price with VAT:208,02390 €