
POE30D-1ATP-R | |
|---|---|
DigiKey Part Number | 993-POE30D-1ATP-R-ND |
Manufacturer | |
Manufacturer Product Number | POE30D-1ATP-R |
Description | IEEE802.3AT - DC INPUT,TERMINAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 1 Gbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 1 Gbps |
Manufacturer Phihong USA | Features OCP, SCP |
Packaging Box | Operating Temperature -20°C ~ 80°C |
Part Status Active | Efficiency 83% |
Type Midspan Injector | Mounting Type Desktop |
Voltage - Input 19.2 ~ 28.8 VAC | Size / Dimension 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) |
Number of Ports 1 | Approval Agency CE, UKCA, UL |
Voltage - Output 56V | Standard Number 62368-1 |
Current - Output 536 mA | Input Connector Terminal Block |
Power (Watts) - Per Port 30W | Output Connector RJ45 (Data, Power) |
Compliance IEEE802.3at |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,47000 € | 57,47 € |
| 10 | 53,63700 € | 536,37 € |
| 25 | 50,47560 € | 1.261,89 € |
| 50 | 49,52800 € | 2.476,40 € |
| Unit Price without VAT: | 57,47000 € |
|---|---|
| Unit Price with VAT: | 68,38930 € |

