MFR Recommended

POE16R-1AFG6-R | |
|---|---|
DigiKey Part Number | 993-POE16R-1AFG6-R-ND |
Manufacturer | |
Manufacturer Product Number | POE16R-1AFG6-R |
Description | POE INJECTOR 15.4W 56V WALL |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 1 Gbps Data Rate |
Datasheet | Datasheet |
Category | Compliance IEEE802.3af |
Manufacturer Phihong USA | Data Rate 1 Gbps |
Series | Features OCP, OVP, SCP |
Packaging Bulk | Operating Temperature -20°C ~ 45°C |
Part Status Obsolete | Efficiency Level VI |
Type Midspan Injector | Mounting Type Wall Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.39" L x 1.98" W x 1.31" H (86.0mm x 50.2mm x 33.2mm) |
Number of Ports 1 | Approval Agency CE, cULus, Cul, UL |
Voltage - Output 56V | Input Connector International AC Clips (Power), RJ45 (Data) |
Current - Output 275 mA | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 15.4W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| POE16R-1AFG6-2-R | Phihong USA | 1.707 | 993-POE16R-1AFG6-2-R-ND | 21,84000 € | MFR Recommended |


