Similar

POE15W-560-R | |
|---|---|
DigiKey Part Number | 993-POE15W-560-R-ND |
Manufacturer | |
Manufacturer Product Number | POE15W-560-R |
Description | POE INJECTOR 56V 15.4W DESKTOP |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 275 mA | |
Power (Watts) - Per Port | 15.4W | |
Compliance | - | |
Data Rate | - | |
Features | OCP, OVP, SCP | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm) | |
Approval Agency | CE, cULus | |
Note | - | |
Input Connector | IEC 320-C8 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |


