
PML065-120 | |
|---|---|
DigiKey Part Number | PML065-120-ND |
Manufacturer | |
Manufacturer Product Number | PML065-120 |
Description | AC/DC CONVERTER 12V 60W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Not For New Designs | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 4.00" L x 2.00" W x 1.11" H (101.6mm x 50.8mm x 28.1mm) |
Number of Outputs 1 | Approval Agency ANSI/AAMI, ES, IEC |
Voltage - Input 100 ~ 240 VAC | Standard Number 60601-1 |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,00000 € | 26,00 € |
| 5 | 24,76400 € | 123,82 € |
| 10 | 24,25000 € | 242,50 € |
| 25 | 23,58680 € | 589,67 € |
| 50 | 23,09660 € | 1.154,83 € |
| 100 | 22,61670 € | 2.261,67 € |
| 250 | 21,99764 € | 5.499,41 € |
| Unit Price without VAT: | 26,00000 € |
|---|---|
| Unit Price with VAT: | 30,94000 € |

