Similar

PDA100B-24VG | |
|---|---|
DigiKey Part Number | PDA100B-24VG-ND |
Manufacturer | |
Manufacturer Product Number | PDA100B-24VG |
Description | LED DRIVER CV AC/DC 24V 4.1A |
Customer Reference | |
Detailed Description | 4.1A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Category | Current - Output (Max) 4.1A |
Manufacturer Phihong USA | Power (Watts) 100 W |
Series | Voltage - Isolation 4.242 kV |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Voltage | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.49" L x 2.32" W x 1.54" H (241.0mm x 59.0mm x 39.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency cURus |
Voltage - Input (Max) 304VAC | Mounting Type Chassis Mount |
Voltage - Output 24V | Weight 2.3 lbs (1 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWM-120-24DA | MEAN WELL USA Inc. | 60 | 1866-5429-ND | 45,68000 € | Similar |


