
PDA072B-24VG-R | |
|---|---|
DigiKey Part Number | 993-1216-ND |
Manufacturer | |
Manufacturer Product Number | PDA072B-24VG-R |
Description | LED DRIVER CV AC/DC 24V 3.15A |
Customer Reference | |
Detailed Description | 3.15A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.15A | |
Power (Watts) | 72 W | |
Voltage - Isolation | 4.242 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.50" L x 1.70" W x 1.20" H (241.0mm x 43.0mm x 30.5mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 1.7 lbs (771.1 g) |


