
PDA060B-24VB | |
|---|---|
DigiKey Part Number | PDA060B-24VB-ND |
Manufacturer | |
Manufacturer Product Number | PDA060B-24VB |
Description | LED DRIVER CV AC/DC 24V 2.5A |
Customer Reference | |
Detailed Description | 2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer Phihong USA | Power (Watts) 60 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 50°C |
Type Constant Voltage | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.48" L x 1.69" W x 1.26" H (164.5mm x 43.0mm x 32.0mm) |
Voltage - Input (Min) 120VAC | Approval Agency cURus |
Voltage - Input (Max) 277VAC | Mounting Type Chassis Mount |
Voltage - Output 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWM-90-24 | MEAN WELL USA Inc. | 0 | 1866-3945-ND | 34,84000 € | Similar |


