
PDA040B-48VB | |
|---|---|
DigiKey Part Number | PDA040B-48VB-ND |
Manufacturer | |
Manufacturer Product Number | PDA040B-48VB |
Description | LED DRIVER CV AC/DC 48V 830MA |
Customer Reference | |
Detailed Description | 830mA 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 830mA | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.48" L x 1.69" W x 1.26" H (164.5mm x 43.0mm x 32.0mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.76 lb (344.73 g) |


