PDA025H-700A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 2
Unit Price: 40,94000 €
Datasheet
Image for PDA025H-700A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDA025H-700A

DigiKey Part Number
PDA025H-700A-ND
Manufacturer
Manufacturer Product Number
PDA025H-700A
Description
LED DRIVER CC AC/DC 24-36V .7A
Customer Reference
Detailed Description
700mA 24 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
132VAC
Voltage - Output
24 ~ 36V
Current - Output (Max)
700mA
Power (Watts)
25 W
Voltage - Isolation
3 kV
Dimming
Triac
Features
OTP, OVP, SCP
Ratings
IP66
Operating Temperature
-20°C ~ 90°C
Efficiency
83%
Termination Style
Wire Leads
Size / Dimension
3.15" L x 2.44" W x 1.00" H (80.0mm x 62.0mm x 25.4mm)
Approval Agency
cURus
Mounting Type
Chassis Mount
Weight
0.375 lb (170.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes