Similar

PDA025B-48VB | |
|---|---|
DigiKey Part Number | PDA025B-48VB-ND |
Manufacturer | |
Manufacturer Product Number | PDA025B-48VB |
Description | LED DRIVER CV AC/DC 48V 520MA |
Customer Reference | |
Detailed Description | 520mA 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 520mA | |
Power (Watts) | 25 W | |
Voltage - Isolation | 4.242 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.15" L x 2.44" W x 1.00" H (80.0mm x 62.0mm x 25.4mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.485 lb (219.99 g) |


