
PDA024A-700S-R | |
|---|---|
DigiKey Part Number | 993-1263-ND |
Manufacturer | |
Manufacturer Product Number | PDA024A-700S-R |
Description | LED DRIVER CC AC/DC 24-34V 700MA |
Customer Reference | |
Detailed Description | 700mA 24 ~ 34V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer Phihong USA | Power (Watts) 24 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 40°C |
Type Constant Current | Efficiency 82% |
Topology AC DC Converter | Termination Style 2.1mm I.D. x 5.5mm O.D. x 9.5mm Female |
Number of Outputs 1 | Size / Dimension 3.56" L x 1.49" W x 2.19" H (90.5mm x 38.0mm x 55.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency cULus |
Voltage - Input (Max) 132VAC | Weight 0.276 lb (125.19 g) |
Voltage - Output 24 ~ 34V |

