
PDA024A-1A0S-R | |
|---|---|
DigiKey Part Number | 993-1264-ND |
Manufacturer | |
Manufacturer Product Number | PDA024A-1A0S-R |
Description | LED DRIVER CC AC/DC 16-24V 1.0A |
Customer Reference | |
Detailed Description | 1A 16 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 16 ~ 24V | |
Current - Output (Max) | 1A | |
Power (Watts) | 24 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 82% | |
Termination Style | 2.1mm I.D. x 5.5mm O.D. x 9.5mm Female | |
Size / Dimension | 3.56" L x 1.49" W x 2.19" H (90.5mm x 38.0mm x 55.5mm) | |
Approval Agency | cULus | |
Mounting Type | - | |
Weight | 0.276 lb (125.19 g) |

