Similar

PDA015N-700B | |
|---|---|
DigiKey Part Number | PDA015N-700B-ND |
Manufacturer | |
Manufacturer Product Number | PDA015N-700B |
Description | LED DRIVER CC AC/DC 15.05-21.5V |
Customer Reference | |
Detailed Description | 700mA 15.05 ~ 21.5V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Power (Watts) 15 W |
Manufacturer Phihong USA | Voltage - Isolation 1.5 kV |
Series | Dimming Triac |
Packaging Bulk | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
Type Constant Current | Efficiency 80% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.15" L x 2.44" W x 1.00" H (80.0mm x 62.0mm x 25.4mm) |
Voltage - Input (Min) 108VAC | Approval Agency cURus |
Voltage - Input (Max) 132VAC | Mounting Type Chassis Mount |
Voltage - Output 15.05 ~ 21.5V | Weight 0.37 lb (167.83 g) |
Current - Output (Max) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPF-40D-24 | MEAN WELL USA Inc. | 9 | 1866-3576-ND | 22,78000 € | Similar |


