
PDA012A-350C-H-R | |
|---|---|
DigiKey Part Number | 993-1219-ND |
Manufacturer | |
Manufacturer Product Number | PDA012A-350C-H-R |
Description | LED DRIVER CC AC/DC 20-34.4V |
Customer Reference | |
Detailed Description | 350mA 20 ~ 34.4V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 185VAC | |
Voltage - Input (Max) | 304VAC | |
Voltage - Output | 20 ~ 34.4V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -40°C ~ 50°C | |
Efficiency | 75% | |
Termination Style | Connector | |
Size / Dimension | 2.81" L x 1.33" W x 1.81" H (71.5mm x 33.8mm x 46.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | - | |
Weight | 0.331 lb (150.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,18000 € | 58,18 € |
| 5 | 53,15600 € | 265,78 € |
| Unit Price without VAT: | 58,18000 € |
|---|---|
| Unit Price with VAT: | 69,23420 € |

