
PDA012A-1A0S-R | |
|---|---|
DigiKey Part Number | 993-1224-ND |
Manufacturer | |
Manufacturer Product Number | PDA012A-1A0S-R |
Description | LED DRIVER CC AC/DC 6-12V 1A |
Customer Reference | |
Detailed Description | 1A 6 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 6 ~ 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 77% | |
Termination Style | 2.1mm I.D. x 5.5mm O.D. x 9.5mm Female | |
Size / Dimension | 2.81" L x 1.33" W x 1.81" H (71.5mm x 33.8mm x 46.0mm) | |
Approval Agency | cULus | |
Mounting Type | - | |
Weight | 0.187 lb (84.82 g) |

