
PDA006A-350S-R | |
|---|---|
DigiKey Part Number | 993-1225-ND |
Manufacturer | |
Manufacturer Product Number | PDA006A-350S-R |
Description | LED DRIVER CC AC/DC 9-17V 350MA |
Customer Reference | |
Detailed Description | 350mA 9 ~ 17V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 9 ~ 17V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 73% | |
Termination Style | 2.1mm I.D. x 5.5mm O.D. x 9.5mm Female | |
Size / Dimension | 2.62" L x 1.22" W x 1.50" H (66.5mm x 31.0mm x 38.0mm) | |
Approval Agency | cULus | |
Mounting Type | - | |
Weight | 0.088 lb (39.92 g) |

