
AQ350A-120A-R | |
|---|---|
DigiKey Part Number | 993-AQ350A-120A-R-ND |
Manufacturer | |
Manufacturer Product Number | AQ350A-120A-R |
Description | SLIM REDUNDANT PSU. 50.5 X 40MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC, 180 ~ 330 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 180 ~ 330 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 29.2 A | |
Current - Output 6 | 29.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 50°C | |
Features | DC Input Capable, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 5.91" L x 1.57" W x 1.97" H (150.0mm x 40.0mm x 50.0mm) | |
Approval Agency | BSMI, CB, CCC, TUV | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 131,73450 € | 2.634,69 € |
| Unit Price without VAT: | 131,73450 € |
|---|---|
| Unit Price with VAT: | 156,76406 € |

