AQ18E-59CFA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ18E-59CFA-H

DigiKey Part Number
993-AQ18E-59CFA-H-ND
Manufacturer
Manufacturer Product Number
AQ18E-59CFA-H
Description
AC/DC WALL ADP 5V/9V/12V/15V 18W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 9V, 12V, 15V
Current - Output (Max)
3A, 2A, 1.5A, 1.2A
Power (Watts)
18 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
USB C Power Delivery (PD)
Cord Length
-
Input Connector
CEE 7/16
Size / Dimension
1.61" L x 0.96" W x 2.28" H (41.0mm x 24.3mm x 58.0mm)
Approval Agency
IEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,23000 €11,23 €
1010,52900 €105,29 €
259,90680 €247,67 €
509,86780 €493,39 €
Manufacturers Standard Package
Unit Price without VAT:11,23000 €
Unit Price with VAT:13,36370 €