
AA90W-540B-R | |
|---|---|
DigiKey Part Number | 993-AA90W-540B-R-ND |
Manufacturer | |
Manufacturer Product Number | AA90W-540B-R |
Description | DESKTOP - C8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 54V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.57" L x 2.46" W x 1.30" H (141.5mm x 62.5mm x 33.0mm) |
Voltage - Output 54V | Approval Agency CE, cUL, cULus, UKCA |
Current - Output (Max) 1.67A | Standard Number 62368-1 |
Power (Watts) 90 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 22,33605 € | 22.336,05 € |
| Unit Price without VAT: | 22,33605 € |
|---|---|
| Unit Price with VAT: | 26,57990 € |

