
AA90U-540B-R | |
|---|---|
DigiKey Part Number | 993-AA90U-540B-R-ND |
Manufacturer | |
Manufacturer Product Number | AA90U-540B-R |
Description | AC/DC DESKTOP ADAPTER 54V 90W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 54V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 54V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.57" L x 2.46" W x 1.30" H (141.5mm x 62.5mm x 33.0mm) | |
Approval Agency | CE, cUL, cULus, UKCA | |
Standard Number | 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 € | 26,45 € |
| 10 | 24,20900 € | 242,09 € |
| 25 | 23,49440 € | 587,36 € |
| 100 | 22,68760 € | 2.268,76 € |
| Unit Price without VAT: | 26,45000 € |
|---|---|
| Unit Price with VAT: | 31,47550 € |

