
AA65W-190A-R | |
|---|---|
DigiKey Part Number | 993-AA65W-190A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA65W-190A-R |
Description | DESKTOP - C8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 19V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.92" L x 1.97" W x 1.32" H (125.0mm x 50.0mm x 33.5mm) |
Voltage - Output 19V | Approval Agency CCC, CE, cUL, cULus, EAC, GS, KC, NOM, TUV, UKCA |
Current - Output (Max) 3.42A | Standard Number 62368-1 |
Power (Watts) 65 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 13,47023 € | 19.531,83 € |
| Unit Price without VAT: | 13,47023 € |
|---|---|
| Unit Price with VAT: | 16,02957 € |

