AA65U-480A-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phihong USA
In Stock: 0
Unit Price: 11,48905 €
Datasheet
48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA65U-480A-R

DigiKey Part Number
993-AA65U-480A-R-ND
Manufacturer
Manufacturer Product Number
AA65U-480A-R
Description
65W DESKTOP ADAPTER 48V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
1.35A
Power (Watts)
65 W
No Load Power Consumption
114.5mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.92" L x 1.97" W x 1.32" H (125.0mm x 50.0mm x 33.5mm)
Approval Agency
CE, cUL, cULus, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2514,30320 €357,58 €
Manufacturers Standard Package
Unit Price without VAT:14,30320 €
Unit Price with VAT:17,02081 €