19V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA65U-190A-R

DigiKey Part Number
993-AA65U-190A-R-ND
Manufacturer
Manufacturer Product Number
AA65U-190A-R
Description
65W DESKTOP ADAPTER 19V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
19V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
3.42A
Power (Watts)
65 W
No Load Power Consumption
82.2mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.92" L x 1.97" W x 1.32" H (125.0mm x 50.0mm x 33.5mm)
Approval Agency
CE, cUL, cULus, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,69000 €15,69 €
1015,19800 €151,98 €
2514,74200 €368,55 €
5013,89860 €694,93 €
10013,47700 €1.347,70 €
25013,10700 €3.276,75 €
50012,80142 €6.400,71 €
Manufacturers Standard Package
Unit Price without VAT:15,69000 €
Unit Price with VAT:18,67110 €