Image for AA65M-120A-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA65M-120A-R

DigiKey Part Number
993-AA65M-120A-R-ND
Manufacturer
Manufacturer Product Number
AA65M-120A-R
Description
AC/DC DESKTOP ADAPTER 12V 60W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
65 W
Manufacturer
Phihong USA
No Load Power Consumption
150mW
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
47" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C6
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.92" L x 1.97" W x 1.32" H (125.0mm x 50.0mm x 33.5mm)
Voltage - Output
12V
Approval Agency
CCC, CE, cUL, cULus, EAC, GS, KC, TUV, UKCA
Current - Output (Max)
5.41A
Standard Number
62368-1
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.45013,47023 €19.531,83 €
Unit Price without VAT:13,47023 €
Unit Price with VAT:16,02957 €