
AA65A-59FKE-R | |
|---|---|
DigiKey Part Number | 993-AA65A-59FKE-R-ND |
Manufacturer | |
Manufacturer Product Number | AA65A-59FKE-R |
Description | GAN SERIES - WALL MOUNT -US - US |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V 152 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 152 W |
Manufacturer Phihong USA | No Load Power Consumption 75mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector USB C Power Delivery (PD) |
Form Wall Mount (Class II) | Cord Length 70.8" (1.80m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.09" L x 2.09" W x 1.14" H (53.0mm x 53.0mm x 29.0mm) |
Voltage - Output 5V, 9V, 15V, 20V | Approval Agency CB, CSA, cULus, FCC |
Current - Output (Max) 3A, 3A, 3A, 3.25A | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,35000 € | 20,35 € |
| 10 | 19,97000 € | 199,70 € |
| 25 | 19,60120 € | 490,03 € |
| 50 | 19,59700 € | 979,85 € |
| Unit Price without VAT: | 20,35000 € |
|---|---|
| Unit Price with VAT: | 24,21650 € |

