
AA60M-59FKA-R | |
|---|---|
DigiKey Part Number | 993-AA60M-59FKA-R-ND |
Manufacturer | |
Manufacturer Product Number | AA60M-59FKA-R |
Description | DESKTOP - C6 INLET - USB POWER D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector USB C |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.62" L x 1.89" W x 1.16" H (92.0mm x 48.0mm x 29.5mm) |
Voltage - Output 5V, 9V, 15V, 20V | Approval Agency CE, cUL, cULus, UKCA |
Current - Output (Max) 3A | Standard Number 62368-1 |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 21,39934 € | 18.489,03 € |
| Unit Price without VAT: | 21,39934 € |
|---|---|
| Unit Price with VAT: | 25,46521 € |

