
AA150M-190B-R | |
|---|---|
DigiKey Part Number | 993-AA150M-190B-R-ND |
Manufacturer | |
Manufacturer Product Number | AA150M-190B-R |
Description | 150W DESKTOP C6 ADPTR LOW PRO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 19V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 7.9A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 109.1mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -5°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 5.63" L x 2.62" W x 0.91" H (143.0mm x 66.5mm x 23.1mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,46000 € | 46,46 € |
| 10 | 43,86500 € | 438,65 € |
| 25 | 42,01440 € | 1.050,36 € |
| 50 | 40,48280 € | 2.024,14 € |
| 100 | 38,72720 € | 3.872,72 € |
| Unit Price without VAT: | 46,46000 € |
|---|---|
| Unit Price with VAT: | 55,28740 € |


