
AA10S-050A-R | |
|---|---|
DigiKey Part Number | 993-AA10S-050A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA10S-050A-R |
Description | WALL MOUNT - AU - DC CORD - BARR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Australia | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | AS 3112 | |
Size / Dimension | 2.80" L x 1.34" W x 2.17" H (71.2mm x 34.0mm x 55.0mm) | |
Approval Agency | AS/NZS | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.520 | 4,84518 € | 17.055,03 € |
| Unit Price without VAT: | 4,84518 € |
|---|---|
| Unit Price with VAT: | 5,76576 € |

