
AA10S-050A(M)-R | |
|---|---|
DigiKey Part Number | 993-AA10S-050A(M)-R-ND |
Manufacturer | |
Manufacturer Product Number | AA10S-050A(M)-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized Australia | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector AS 3112 |
Input Type Fixed Blade | Size / Dimension 2.80" L x 1.34" W x 2.17" H (71.2mm x 34.0mm x 55.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency AS/NZS |
Voltage - Output 5V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 6,24700 € | 62,47 € |
| 25 | 6,05960 € | 151,49 € |
| 50 | 5,97480 € | 298,74 € |
| 100 | 5,88980 € | 588,98 € |
| 250 | 5,85372 € | 1.463,43 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |

