
AA10E-050A-R | |
|---|---|
DigiKey Part Number | 993-AA10E-050A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA10E-050A-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.80" L x 1.34" W x 2.55" H (71.2mm x 34.0mm x 64.7mm) |
Voltage - Output 5V | Approval Agency IEC |
Current - Output (Max) 2A | Standard Number 60950-1 |
Power (Watts) 10 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI12-5-E-P5 | Bel Power Solutions | 275 | 179-SWI12-5-E-P5-ND | 16,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 5,80500 € | 58,05 € |
| 25 | 5,63480 € | 140,87 € |
| 50 | 5,55840 € | 277,92 € |
| 100 | 5,48190 € | 548,19 € |
| 250 | 5,32040 € | 1.330,10 € |
| 500 | 5,10792 € | 2.553,96 € |
| 1.000 | 4,99605 € | 4.996,05 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |




