
AA03S-075A-R | |
|---|---|
DigiKey Part Number | 993-AA03S-075A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA03S-075A-R |
Description | WALL MOUNT - AUS - DC CORD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7.5V 2.75 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 23mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 76.06% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Australia | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector AS 3112 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.95" L x 1.50" W x 1.07" H (74.9mm x 38.1mm x 27.2mm) |
Voltage - Output 7.5V | Approval Agency CE |
Current - Output (Max) 366mA | Standard Number 62368-1 |
Power (Watts) 2.75 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 2,88967 € | 18.782,85 € |
| Unit Price without VAT: | 2,88967 € |
|---|---|
| Unit Price with VAT: | 3,43871 € |

