
AA03S-050A(M)-R | |
|---|---|
DigiKey Part Number | 993-AA03S-050A(M)-R-ND |
Manufacturer | |
Manufacturer Product Number | AA03S-050A(M)-R |
Description | WALL MOUNT - AUS - DC CORD - MIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 2.75 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 27.8mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 72.25% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Australia | Output Connector USB Micro |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector AS 3112 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.95" L x 1.50" W x 1.07" H (74.9mm x 38.1mm x 27.2mm) |
Voltage - Output 5V | Approval Agency CE |
Current - Output (Max) 550mA | Standard Number 62368-1 |
Power (Watts) 2.75 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.100 | 3,91837 € | 23.902,06 € |
| Unit Price without VAT: | 3,91837 € |
|---|---|
| Unit Price with VAT: | 4,66286 € |

