
AA03K-050A-R | |
|---|---|
DigiKey Part Number | 993-AA03K-050A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA03K-050A-R |
Description | WALL MOUNT - UK - DC CORD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 2.75 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 550mA | |
Power (Watts) | 2.75 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | BS 1363 | |
Size / Dimension | 3.14" L x 1.93" W x 1.69" H (79.8mm x 48.9mm x 43.0mm) | |
Approval Agency | UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.900 | 2,83139 € | 19.536,59 € |
| Unit Price without VAT: | 2,83139 € |
|---|---|
| Unit Price with VAT: | 3,36935 € |

