
AA03E-075A-R | |
|---|---|
DigiKey Part Number | 993-AA03E-075A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA03E-075A-R |
Description | WALL MOUNT - EU - DC CORD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7.5V 2.75 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 23mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.02" L x 1.50" W x 0.83" H (76.7mm x 38.1mm x 21.1mm) |
Voltage - Output 7.5V | Approval Agency CE |
Current - Output (Max) 366mA | Standard Number 62368-1 |
Power (Watts) 2.75 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.600 | 3,20594 € | 21.159,20 € |
| Unit Price without VAT: | 3,20594 € |
|---|---|
| Unit Price with VAT: | 3,81507 € |

