
AA03E-050A-R | |
|---|---|
DigiKey Part Number | 993-AA03E-050A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA03E-050A-R |
Description | AC/DC WALL MNT ADAPTER 5V 2.75W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 2.75 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 550mA | |
Power (Watts) | 2.75 W | |
No Load Power Consumption | 27.8mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.28" L x 1.50" W x 0.83" H (58.0mm x 38.0mm x 21.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,62300 € | 36,23 € |
| 25 | 3,45960 € | 86,49 € |
| 100 | 3,25310 € | 325,31 € |
| 250 | 3,11536 € | 778,84 € |
| 500 | 3,02286 € | 1.511,43 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

