
AA03C-090A-R | |
|---|---|
DigiKey Part Number | 993-AA03C-090A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA03C-090A-R |
Description | WALL MOUNT - CHINA - DC CORD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9V 2.75 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 2.75 W |
Manufacturer Phihong USA | No Load Power Consumption 100mW (Max) |
Series | Polarization Positive Center |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 73.9% |
Region Utilized China | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Fixed Blade | Cord Length 59" (1.50m) |
Voltage - Input 90 ~ 264 VAC | Input Connector GB 1002 |
Voltage - Output 9V | Size / Dimension 1.69" L x 0.83" W x 1.55" H (43.0mm x 21.0mm x 39.4mm) |
Current - Output (Max) 306mA | Approval Agency CCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.200 | 3,21914 € | 19.958,67 € |
| Unit Price without VAT: | 3,21914 € |
|---|---|
| Unit Price with VAT: | 3,83078 € |

