
AA03C-050A(M)-R | |
|---|---|
DigiKey Part Number | 993-AA03C-050A(M)-R-ND |
Manufacturer | |
Manufacturer Product Number | AA03C-050A(M)-R |
Description | WALL MOUNT - CHINA - DC CORD - M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 2.75 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | China | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 550mA | |
Power (Watts) | 2.75 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 69% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | GB 1002 | |
Size / Dimension | 1.69" L x 0.83" W x 1.55" H (43.0mm x 21.0mm x 39.4mm) | |
Approval Agency | CCC | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 3,00351 € | 18.021,06 € |
| Unit Price without VAT: | 3,00351 € |
|---|---|
| Unit Price with VAT: | 3,57418 € |

